150 300 68 | Werma

LED buzzer combination, Ø 50 mm, 80 dB, 2800 Hz, yellow, 230 VAC, 150 300 68

Order No.: 36M1056
EAN: 4049787004203
MPN:
150 300 68
150.300.68
Series: 150
150 300 68 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
76.6003 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.6003 €
Technical specifications
Version LED-Summer-Kombination
diameter 50 mm
Farbe der Beleuchtung gelb
Colour gelb
Frequency 2800 Hz
Height 74 mm
Rated current 12 mA
Sound pressure level 80 db
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid