240 130 50 | Werma
Recessed LED light with buzzer, Ø 55 mm, 85 dB, 3400 Hz, turquoise/purple/blue/white/green/yellow/red, 10-30 VDC, 240 130 50
Unit Price (€ / pc.)
89.0834 € *
Available: 0 pcs.
Leadtime: On Request **
Multicolour signal, 240.130.50, Werma
RGB blinking buzzer, compact LED installation beacon with permanent/flashing light and an attention-grabbing buzzer. The multicolour versions offers up to seven colours in a single beacon: red, yellow, white, blue, violet and turquoise.
Technical specifications
Version | Einbau-LED-Leuchte mit Summer | |
diameter | 55 mm | |
Farbe der Beleuchtung | türkis/violett/blau/weiß/grün/gelb/rot | |
Colour | klar | |
Frequency | 3400 Hz | |
Height | 71 mm | |
Rated current | 80 mA | |
Sound pressure level | 85 db | |
Degree of protection (IP) | IP65 | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |