240 140 50 | Werma

Recessed LED light with buzzer, Ø 55 mm, 85 dB, 3400 Hz, turquoise/purple/blue/white/green/yellow/red, 10-30 VDC, 240 140 50

Order No.: 36M2544
EAN: 4099891539993
MPN:
240 140 50
240.140.50
Series: 240
240 140 50 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
95.8069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
95.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.8069 €

Multicolour signal, 240.140.50, Werma

RGB blinking buzzer, compact LED installation beacon with permanent/flashing light and an attention-grabbing buzzer. The multicolour versions offers up to seven colours in a single beacon: red, yellow, white, blue, violet and turquoise.

Technical specifications
Version Einbau-LED-Leuchte mit Summer
diameter 55 mm
Farbe der Beleuchtung türkis/violett/blau/weiß/grün/gelb/rot
Colour klar
Frequency 3400 Hz
Height 71 mm
Rated current 80 mA
Sound pressure level 85 db
Degree of protection (IP) IP65
Voltage 10-30 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes