24034050 | Werma
LED light and buzzer, Ø 55 mm, 85 dB, 3400 Hz, RGB, 10-30 VDC, 24034050
Order No.: 36M2474
EAN: 4049787049167
MPN:
24034050
240.340.50
Unit Price (€ / pc.)
100.5312 € *
Available: 0 pcs.
Leadtime: On Request **
LED light and buzzer, 240.340.50, Werma
Compact LED recessed light with continuous light and an attention- grabbing buzzer (85 dB) with 55 mm diameter.
Features
- Control is via a pre-assembled M12 connector
- High safety due to UL approval and IP69k
Technical specifications
Version | LED-Leuchte und Summer | |
diameter | 55 mm | |
Farbe der Beleuchtung | RGB | |
Colour | weiß | |
Frequency | 3400 Hz | |
Height | 82 mm | |
Rated current | 105 mA | |
Sound pressure level | 85 db | |
Degree of protection (IP) | IP65/IP69K | |
Voltage | 10-30 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |