241 340 50 | Werma

LED buzzer combination, Ø 35 mm, 80 dB, 3600 Hz, red, yellow, green, white, blue, purple, turquoise, 10-30 VDC, 241 340 50

Order No.: 36M2635
EAN: 4099891617707
MPN:
241 340 50
241.340.50
Series: MC35
241 340 50 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
89.0834 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
89.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.0834 €

Combination signal transmitter, 241.340.50, Werma

Features

  • Compact LED installation beacon with permanent light and an attention-grabbing buzzer (80 dB) with 35 mm diameter
  • The multicolour version offers up to seven colours in a single beacon: red, yellow, green, white, blue, violet and turquoise
  • The beacon is driven via a pre-assembled M12 plug
  • High safety due to UL approval and IP69K
Technical specifications
Version LED-Summer-Kombination
diameter 35 mm
Farbe der Beleuchtung rot, gelb, grün, weiß, blau, violett, türkis
Colour weiss
Frequency 3600 Hz
Height 64 mm
Rated current 45 mA
Sound pressure level 80 db
Degree of protection (IP) IP69K
Voltage 10-30 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes