241 440 55 | Werma
LED buzzer combination, Ø 35 mm, 80 dB, 3600 Hz, green/red/yellow, 24 VDC, 241 440 55
Unit Price (€ / pc.)
66.6757 € *
Available: 1 pcs.
Leadtime: On Request **
Combination signal transmitter, 241.440.55, Werma
Features
- Compact LED installation beacon with permanent light and an attention-grabbing buzzer (80 dB) with 35 mm diameter
- The tricolour version combines the most common colours, red, yellow and green, in a single signal device
- The beacon is driven via a pre-assembled M12 plug
- High safety due to UL approval and IP69K
Technical specifications
Version | LED-Summer-Kombination | |
diameter | 35 mm | |
Farbe der Beleuchtung | grün/rot/gelb | |
Colour | weiss | |
Frequency | 3600 Hz | |
Height | 64 mm | |
Rated current | 45 mA | |
Sound pressure level | 80 db | |
Degree of protection (IP) | IP69K | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |