420 110 67 | Werma

LED buzzer combination, Ø 89 mm, 92 dB, 2300 Hz, red, 115 VAC, 420 110 67

Order No.: 36M1451
EAN: 4049787007235
MPN:
420 110 67
420.110.67
Series: 420
Werma
420 110 67 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
139.7893 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
139.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.7893 €
Technical specifications
Version LED buzzer combination
Width 91 mm
diameter 89 mm
Farbe der Beleuchtung red
Colour red
Frequency 2300 Hz
Height 101 mm
Rated current 40 mA
Sound pressure level 92 db
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide