420 120 75 | Werma

LED siren, Ø 89 mm, 105 dB, red, 24 V AC/DC, 420 120 75

Order No.: 36M1454
EAN: 4049787007204
MPN:
420 120 75
420.120.75
Series: 420
420 120 75 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
138.8849 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
138.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.8849 €
Technical specifications
Version LED-Sirene
Width 91 mm
diameter 89 mm
Farbe der Beleuchtung rot
Colour rot
Height 101 mm
Rated current 45 mA
Sound pressure level 105 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid