420 310 75 | Werma

LED buzzer combination, Ø 89 mm, 92 dB, 2300 Hz, yellow, 24 V AC/DC, 420 310 75

Order No.: 36M1458
EAN: 4049787007150
MPN:
420 310 75
420.310.75
Series: 420
Werma
420 310 75 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
117.6434 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
117.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.6434 €
Technical specifications
Version LED buzzer combination
Width 91 mm
diameter 89 mm
Farbe der Beleuchtung yellow
Colour yellow
Frequency 2300 Hz
Height 101 mm
Rated current 45 mA
Sound pressure level 92 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide