421 120 75 | Werma

Flash buzzer, Ø 89 mm, 105 dB, red, 24 V AC/DC, 421 120 75

Order No.: 36M1463
EAN: 4049787007099
MPN:
421 120 75
421.120.75
Series: 421
Werma
421 120 75 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
215.3662 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
215.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.3662 €
Technical specifications
Version flash buzzer
Width 91 mm
diameter 89 mm
Farbe der Beleuchtung red
Colour red
Height 101 mm
Rated current 120 mA
Sound pressure level 105 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide