421 310 75 | Werma

Flash buzzer, Ø 89 mm, 92 dB, 2300 Hz, yellow, 24 V AC/DC, 421 310 75

Order No.: 36M1466
EAN: 4049787007068
MPN:
421 310 75
421.310.75
Series: 421
Werma
421 310 75 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
150.6897 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.6897 €
Technical specifications
Version flash buzzer
Width 91 mm
diameter 89 mm
Farbe der Beleuchtung yellow
Colour yellow
Frequency 2300 Hz
Height 101 mm
Rated current 120 mA
Sound pressure level 92 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide