422 110 54 | Werma

LED buzzer combination, Ø 89 mm, 92 dB, 3000 Hz, red, 12 VDC, 422 110 54

Order No.: 36M1468
EAN: 4049787007037
MPN:
422 110 54
422.110.54
Series: 422
Werma
422 110 54 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
123.9861 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
123.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.9861 €
Technical specifications
Version LED buzzer combination
diameter 89 mm
Farbe der Beleuchtung red
Colour red
Frequency 3000 Hz
Height 121 mm
Rated current 80 mA
Sound pressure level 92 db
Degree of protection (IP) IP65
Voltage 12 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide