422 310 68 | Werma

LED buzzer combination, Ø 89 mm, 92 dB, 2300 Hz, yellow, 230 VAC, 422 310 68

Order No.: 36M1473
EAN: 4049787006955
MPN:
422 310 68
422.310.68
Series: 422
Werma
422 310 68 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
117.6434 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
117.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.6434 €
Technical specifications
Version LED buzzer combination
diameter 89 mm
Farbe der Beleuchtung yellow
Colour yellow
Frequency 2300 Hz
Height 121 mm
Rated current 40 mA
Sound pressure level 92 db
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide