422 310 75 | Werma
LED buzzer combination, Ø 89 mm, 92 dB, 2300 Hz, yellow, 24 V AC/DC, 422 310 75
Unit Price (€ / pc.)
112.0028 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
112.00 € *
Price list
Quantity
Price per unit*
1 pcs.
112.0028 €
3 pcs.
108.6351 €
10 pcs.
104.9104 €
25 pcs.
102.1139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LED buzzer combination | |
diameter | 89 mm | |
Farbe der Beleuchtung | yellow | |
Colour | yellow | |
Frequency | 2300 Hz | |
Height | 121 mm | |
Rated current | 45 mA | |
Sound pressure level | 92 db | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Lead titanium zirconium oxide |