422 320 75 | Werma

LED Siren, Ø 89 mm, 109 dB, yellow, 24 V AC/DC, 422 320 75

Order No.: 36M1475
EAN: 4049787006931
MPN:
422 320 75
422.320.75
Series: 422
Werma
422 320 75 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
136.017 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
136.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.017 €
Technical specifications
Version LED Siren
diameter 89 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 121 mm
Rated current 80 mA
Sound pressure level 109 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide