423 110 68 | Werma

LED flash siren, Ø 89 mm, 92 dB, 2300 Hz, red, 230 VAC, 423 110 68

Order No.: 36M1477
EAN: 4049787006870
MPN:
423 110 68
423.110.68
Series: 423
Werma
423 110 68 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
198.4206 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
198.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.4206 €
Technical specifications
Version LED flash siren
diameter 89 mm
Farbe der Beleuchtung red
Colour red
Frequency 2300 Hz
Height 121 mm
Rated current 35 mA
Sound pressure level 92 db
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide