423 120 75 | Werma
LED flash siren, Ø 89 mm, 109 dB, red, 24 V AC/DC, 423 120 75
Unit Price (€ / pc.)
220.1262 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LED flash siren | |
diameter | 89 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 121 mm | |
Rated current | 120 mA | |
Sound pressure level | 109 db | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Lead titanium zirconium oxide |