424 120 67 | Werma
LED steady light / horn combination, Ø 83 mm, 98 dB, 110 Hz, red, 115 VAC, 424 120 67
Unit Price (€ / pc.)
135.7076 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Acoustic Signal Transmitter, 424 120 67, Werma
LED Horn WM Contin. tone 115VAC RD
FEATURES
- Maintenance-free, electronic horn with a long life duration of up to 5,000 hrs
- Light and sound can be separately triggered for two-stage signalling
- Adjustable sound output (24 V version)
Technical Data
- Resonant frequency: 110 Hz
- Colour: red
- Sound pressure level: 98 dB
- Installation diameter: 83 mm
Technical specifications
Version | LED-Dauerlicht/ Hupe Kombination | |
diameter | 83 mm | |
Farbe der Beleuchtung | rot | |
Colour | rot | |
Frequency | 110 Hz | |
Height | 235 mm | |
Rated current | 70 mA | |
Sound pressure level | 98 db | |
Degree of protection (IP) | IP65 | |
Voltage | 115 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |