424 320 75 | Werma

LED steady light / horn combination, Ø 83 mm, 98 dB, 110 Hz, yellow, 24 V AC/DC, 424 320 75

Order No.: 36M1487
EAN: 4049787006689
MPN:
424 320 75
424.320.75
Series: 424
424 320 75 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
135.7076 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
135.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.7076 €

Acoustic Signal Transmitter, 424 320 75, Werma

LED Horn WM Contin. tone 24VAC/DC YE

FEATURES

  • Maintenance-free, electronic horn with a long life duration of up to 5,000 hrs
  • Light and sound can be separately triggered for two-stage signalling
  • Adjustable sound output (24 V version)

Technical Data

  • Resonant frequency: 110 Hz
  • Colour: yellow
  • Sound pressure level: 98 dB
  • Installation diameter: 83 mm
Technical specifications
Version LED-Dauerlicht/ Hupe Kombination
diameter 83 mm
Farbe der Beleuchtung gelb
Colour gelb
Frequency 110 Hz
Height 235 mm
Rated current 80 mA
Sound pressure level 98 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid