425 120 68 | Werma

Flash/horn combination, Ø 83 mm, 98 dB, 110 Hz, red, 230 VAC, 425 120 68

Order No.: 36M1489
EAN: 4049787006665
MPN:
425 120 68
425.120.68
Series: 425
Werma
425 120 68 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
221.4709 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
221.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
221.4709 €

Acoustic Signal Transmitter, 425 120 68, Werma

Horn/Flash Comb. WM Contin. tone 230VAC

FEATURES

  • Maintenance-free electronic signal horn with life duration of up to 5,000 hrs
  • Light and sound can be separately triggered for two-stage signalling
  • Adjustable sound output (24 V version)

Technical Data

  • Resonant frequency: 110 Hz
  • Colour: red
  • Sound pressure level: 98 dB
  • Installation diameter: 83 mm
Technical specifications
Version flash/horn combination
diameter 83 mm
Farbe der Beleuchtung red
Colour red
Frequency 110 Hz
Height 235 mm
Rated current 100 mA
Sound pressure level 98 db
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide