425 120 75 | Werma

Flash/horn combination, Ø 83 mm, 98 dB, 110 Hz, red, 24 V AC/DC, 425 120 75

Order No.: 36M1490
EAN: 4049787006658
MPN:
425 120 75
425.120.75
Series: 425
Werma
425 120 75 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
207.8811 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
207.88 € *
Price list
Quantity
Price per unit*
1 pcs.
207.8811 €
3 pcs.
201.6455 €
*incl. VAT plus shipping costs
**Subject to prior sale

Acoustic Signal Transmitter, 425 120 75, Werma

Horn/Flash Comb. WM Contin. tone 24VAC/D

FEATURES

  • Maintenance-free electronic signal horn with life duration of up to 5,000 hrs
  • Light and sound can be separately triggered for two-stage signalling
  • Adjustable sound output (24 V version)

Technical Data

  • Resonant frequency: 1 Hz
  • Colour: red
  • Sound pressure level: 98 dB
  • Installation diameter: 83 mm
Technical specifications
Version flash/horn combination
diameter 83 mm
Farbe der Beleuchtung red
Colour red
Frequency 110 Hz
Height 235 mm
Rated current 120 mA
Sound pressure level 98 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide