425 320 68 | Werma
Flash/horn combination, Ø 83 mm, 98 dB, 110 Hz, yellow, 230 VAC, 425 320 68
Unit Price (€ / pc.)
221.4709 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 425 320 68, Werma
Horn/Flash Comb. WM Contin. tone 230VAC
FEATURES
- Maintenance-free electronic signal horn with life duration of up to 5,000 hrs
- Light and sound can be separately triggered for two-stage signalling
- Adjustable sound output (24 V version)
Technical Data
- Resonant frequency: 110 Hz
- Colour: yellow
- Sound pressure level: 98 dB
- Installation diameter: 83 mm
Technical specifications
Version | flash/horn combination | |
diameter | 83 mm | |
Farbe der Beleuchtung | yellow | |
Colour | yellow | |
Frequency | 110 Hz | |
Height | 235 mm | |
Rated current | 100 mA | |
Sound pressure level | 98 db | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Lead titanium zirconium oxide |