430 500 60 | Werma

LED siren, Ø 146 mm, 108 dB, blue, 115-230 VAC, 430 500 60

Order No.: 36M1503
EAN: 4049787026038
MPN:
430 500 60
430.500.60
Series: 430
430 500 60 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
353.2396 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
353.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
353.2396 €
Technical specifications
Version LED-Sirene
diameter 146 mm
Farbe der Beleuchtung blau
Colour blau
Height 171 mm
Rated current 155 mA
Sound pressure level 108 db
Degree of protection (IP) IP65
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol)