431 100 60 | Werma

Permanent/blinking light, Ø 146 mm, 108 dB, red, 115-230 VAC, 431 100 60

Order No.: 36M1505
EAN: 4049787026083
MPN:
431 100 60
431.100.60
Series: 431
431 100 60 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
339.1738 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
339.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
339.1738 €
Technical specifications
Version LED-Sirene (Dauer, Blitz)
diameter 146 mm
Farbe der Beleuchtung rot
Colour rot
Height 171 mm
Rated current 135 mA
Sound pressure level 108 db
Degree of protection (IP) IP65
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol)