431 200 75 | Werma

Permanent/blinking light, Ø 146 mm, 108 dB, green, 24 V AC/DC, 431 200 75

Order No.: 36M1508
EAN: 4049787026175
MPN:
431 200 75
431.200.75
Series: 431
431 200 75 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
293.5849 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
293.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
293.5849 €
Technical specifications
Version LED-Sirene (Dauer, Blitz)
diameter 146 mm
Farbe der Beleuchtung grün
Colour grün
Height 171 mm
Rated current 540 mA
Sound pressure level 108 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol)