431 500 75 | Werma
Permanent/blinking light, Ø 146 mm, 108 dB, blue, 24 V AC/DC, 431 500 75
Unit Price (€ / pc.)
293.5849 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LED-Sirene (Dauer, Blitz) | |
diameter | 146 mm | |
Farbe der Beleuchtung | blau | |
Colour | blau | |
Height | 171 mm | |
Rated current | 540 mA | |
Sound pressure level | 108 db | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol) |