432 100 60 | Werma

LED siren, Ø 134 mm, 108 dB, red, 115-230 VAC, 432 100 60

Order No.: 36M1515
EAN: 4049787026441
MPN:
432 100 60
432.100.60
Series: 432
432 100 60 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
324.7748 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
324.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
324.7748 €
Technical specifications
Version LED-Sirene
Width 134 mm
diameter 134 mm
Farbe der Beleuchtung rot
Colour rot
Height 144 mm
Rated current 135 mA
Sound pressure level 108 db
Degree of protection (IP) IP65
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol)