432 200 60 | Werma

LED siren, Ø 134 mm, 108 dB, green, 115-230 VAC, 432 200 60

Order No.: 36M1517
EAN: 4049787026458
MPN:
432 200 60
432.200.60
Series: 432
432 200 60 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
356.881 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
356.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
356.881 €
Technical specifications
Filter Property Value
Version LED siren
Sound pressure level 108 db
Colour green
Farbe der Beleuchtung green
Voltage 115-230 VAC
Rated current 155 mA
Degree of protection (IP) IP65
diameter 134 mm
Width 134 mm
Height 144 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85318040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead, Lead titanium zirconium oxide, Imidazolidine-2-thione (2-imidazoline-2-thiol)
SVHC free No