432 300 60 | Werma
LED siren, Ø 134 mm, 108 dB, yellow, 115-230 VAC, 432 300 60
Unit Price (€ / pc.)
324.7748 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | LED-Sirene | |
Width | 134 mm | |
diameter | 134 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 144 mm | |
Rated current | 155 mA | |
Sound pressure level | 108 db | |
Degree of protection (IP) | IP65 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol) |