432 300 75 | Werma

LED siren, Ø 134 mm, 108 dB, yellow, 24 V AC/DC, 432 300 75

Order No.: 36M1520
EAN: 4049787026366
MPN:
432 300 75
432.300.75
Series: 432
432 300 75 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
246.1515 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
246.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
246.1515 €
Technical specifications
Version LED-Sirene
Width 134 mm
diameter 134 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 144 mm
Rated current 540 mA
Sound pressure level 108 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol)