434 100 60 | Werma

LED steady light / horn combination, Ø 134 mm, 108 dB, 110 Hz, red, 115-230 VAC, 434 100 60

Order No.: 36M1535
EAN: 4049787026892
MPN:
434 100 60
434.100.60
Series: 434
434 100 60 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
329.3325 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
329.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
329.3325 €

Acoustic Signal Transmitter, 434 100 60, Werma

LED Horn WM Contin. tone 115-230VAC RD

FEATURES

  • Maintenance-free, electronic horn with a long life duration of up to 5,000 hrs
  • Optical and audible warning can be separately triggered for two stage signalling
  • Sound output can be set to meet the requirements of the application
  • Integrated bracket for simple wall mounting without additonal accessories

Technical Data

  • Resonant frequency: 110 Hz
  • Colour: red
  • Sound pressure level: 108 dB
  • Installation diameter: 134 mm
Technical specifications
Version LED-Dauerlicht/ Hupe Kombination
Width 134 mm
diameter 134 mm
Farbe der Beleuchtung rot
Colour rot
Frequency 110 Hz
Height 407 mm
Length 144 mm
Rated current 110 mA
Sound pressure level 108 db
Degree of protection (IP) IP65
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol)