435 300 75 | Werma
LED steady/flash/EVS light/horn combination, Ø 134 mm, 108 dB, 110 Hz, yellow, 24 V AC/DC, 435 300 75
Unit Price (€ / pc.)
274.6163 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 435 300 75, Werma
LED Horn WM Contin. tone 24VAC/DC YE
FEATURES
- Maintenance-free, electronic horn with a long life duration of up to 5,000 hrs
- Optical and audible warning can be separately triggered for two stage signalling
- Sound output can be set to meet the requirements of the application
- Integrated bracket for simple wall mounting without additonal accessories
Technical Data
- Resonant frequency: 110 Hz
- Colour: yellow
- Sound pressure level: 108 dB
- Installation diameter: 134 mm
Technical specifications
Version | LED-Dauer-/Blitz-/EVS-Licht/Hupe Kombination | |
Width | 134 mm | |
diameter | 134 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Frequency | 110 Hz | |
Height | 407 mm | |
Length | 144 mm | |
Rated current | 405 mA | |
Sound pressure level | 108 db | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol) |