435 400 75 | Werma

LED steady/flash/EVS light/horn combination, Ø 134 mm, 108 dB, 110 Hz, clear, 24 V AC/DC, 435 400 75

Order No.: 36M1552
EAN: 4049787027059
MPN:
435 400 75
435.400.75
Series: 435
435 400 75 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
324.6439 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
324.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
324.6439 €

Acoustic Signal Transmitter, 435 400 75, Werma

LED Horn WM Contin. tone 24VAC/DC CL

FEATURES

  • Maintenance-free, electronic horn with a long life duration of up to 5,000 hrs
  • Optical and audible warning can be separately triggered for two stage signalling
  • Sound output can be set to meet the requirements of the application
  • Integrated bracket for simple wall mounting without additonal accessories

Technical Data

  • Resonant frequency: 110 Hz
  • Colour: clear
  • Sound pressure level: 108 dB
  • Installation diameter: 134 mm
Technical specifications
Version LED-Dauer-/Blitz-/EVS-Licht/Hupe Kombination
Width 134 mm
diameter 134 mm
Farbe der Beleuchtung klar
Colour klar
Frequency 110 Hz
Height 407 mm
Length 144 mm
Rated current 405 mA
Sound pressure level 108 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol)