435 500 75 | Werma

LED steady/flash/EVS light/horn combination, Ø 134 mm, 108 dB, 110 Hz, blue, 24 V AC/DC, 435 500 75

Order No.: 36M1554
EAN: 4049787027042
MPN:
435 500 75
435.500.75
Series: 435
435 500 75 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
324.6439 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
324.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
324.6439 €

Acoustic Signal Transmitter, 435 500 75, Werma

LED Horn WM Contin. tone 24VAC/DC BU

FEATURES

  • Maintenance-free, electronic horn with a long life duration of up to 5,000 hrs
  • Optical and audible warning can be separately triggered for two stage signalling
  • Sound output can be set to meet the requirements of the application
  • Integrated bracket for simple wall mounting without additonal accessories

Technical Data

  • Resonant frequency: 110 Hz
  • Colour: blue
  • Sound pressure level: 108 dB
  • Installation diameter: 134 mm
Technical specifications
Filter Property Value
Version LED steady/flash/EVS light/horn combination
Sound pressure level 108 db
Colour blue
Farbe der Beleuchtung blue
Voltage 24 V AC/DC
Rated current 405 mA
Degree of protection (IP) IP65
diameter 134 mm
Length 144 mm
Width 134 mm
Height 407 mm
Frequency 110 Hz
Logistics
Property Value
Country of origin DE
Customs tariff number 85182900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead, Lead titanium zirconium oxide, Imidazolidine-2-thione (2-imidazoline-2-thiol)
SVHC free No