439 030 55 | Werma
Xenon flash multi tone siren, 105 dB, 9-60 VDC, 439 030 55
Unit Price (€ / pc.)
306.9248 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | xenon flash multi tone siren | |
| Sound pressure level | 105 db | |
| Voltage | 9-60 VDC | |
| Rated current | 230 mA | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85318040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |