439 110 68 | Werma

Xenon flash multi tone siren, 105 dB, 115-230 VAC, 439 110 68

Order No.: 36M1560
EAN: 4049787006566
MPN:
439 110 68
439.110.68
Series: 439
439 110 68 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
365.33 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
365.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
365.33 €
Technical specifications
Version Xenon-Blitz-Mehrtonsirene
Rated current 30 mA
Sound pressure level 105 db
Degree of protection (IP) IP66
Voltage 115-230 VAC
Logistics
Country of origin GB
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei