441 010 55 | Werma
Xenon flash multi tone siren, 110 dB, 9-60 VDC, 441 010 55
Unit Price (€ / pc.)
426.258 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Xenon-Blitz-Mehrtonsirene | |
Rated current | 230 mA | |
Sound pressure level | 110 db | |
Degree of protection (IP) | IP66 | |
Voltage | 9-60 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |