441 110 55 | Werma

Xenon flash multi tone siren, 110 dB, 9-60 VDC, 441 110 55

Order No.: 36M1567
EAN: 4049787006498
MPN:
441 110 55
441.110.55
Series: 441
441 110 55 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
426.258 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
426.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
426.258 €
Technical specifications
Version Xenon-Blitz-Mehrtonsirene
Rated current 230 mA
Sound pressure level 110 db
Degree of protection (IP) IP66
Voltage 9-60 VDC
Logistics
Country of origin GB
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei