441 110 68 | Werma

Xenon flash multi tone siren, 110 dB, 230 VAC, 441 110 68

Order No.: 36M1568
EAN: 4049787006481
MPN:
441 110 68
441.110.68
Series: 441
441 110 68 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
532.7273 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
532.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
532.7273 €
Technical specifications
Version Xenon-Blitz-Mehrtonsirene
Rated current 35 mA
Sound pressure level 110 db
Degree of protection (IP) IP66
Voltage 230 VAC
Logistics
Country of origin GB
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei