444 100 66 | Werma
LED flash/sounder, 114 dB, 48 VAC, 444 100 66
Unit Price (€ / pc.)
280.5782 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LED-Blitz-/Sirene | |
Rated current | 180 mA | |
Sound pressure level | 114 db | |
Degree of protection (IP) | IP65 | |
Voltage | 48 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol), Bleimonoxid [Blei(II)oxid] |