444 100 68 | Werma

LED double flashlight, red, 230 VAC, IP65

Order No.: 32M698
EAN: 4099891539603
MPN:
444 100 68
444.100.68
Series: 444
444 100 68 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
255.2431 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
255.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
255.2431 €

LED double-strobe beacons with multiple sound siren, type Werma 444.

For mounting on the wall, floor or ceiling. 32 selectable sounds and volume control up to 110 dB. Optical and acoustic signal with separate control; Case material: PC/ABS blend. Dome: PC, translucent. Connections: screw terminals with wire cage, max. 2.5 mm². Inrush current: max. 500 mA at 24 V. Strobe frequency: approx. 1.0 Hz. Useful life: to 50000 h (LED double strobe). Dimensions: D 152, W 109, H 112.5 mm.

Technical attributes (type, rated voltage, current consumption optical/acoustic system, color): 444.100.68, 230 VAC, 30/30 mA, red

Technical specifications
Version LED-Blitz-/Sirene
Rated current 60 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol), Bleimonoxid [Blei(II)oxid]