444 110 67 | Werma
LED-EVS siren, 114 dB, red, 115 VAC, 444 110 67
Unit Price (€ / pc.)
260.134 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED-EVS siren | |
| Sound pressure level | 114 db | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 115 VAC | |
| Rated current | 85 mA | |
| Degree of protection (IP) | IP65 | |
| Width | 109 mm | |
| Height | 112 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, Lead titanium zirconium oxide, Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead monoxide ]lead(II) oxide] |
| SVHC free | No |