444 110 75 | Werma
LED-EVS siren, 114 dB, red, 24 V AC/DC, 444 110 75
Unit Price (€ / pc.)
232.9901 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LED-EVS-Sirene | |
Width | 109 mm | |
Farbe der Beleuchtung | rot | |
Colour | rot | |
Height | 112 mm | |
Rated current | 260 mA | |
Sound pressure level | 114 db | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol) |