444 300 68 | Werma
LED flash/sounder, yellow, 230 VAC, 444 300 68
LED double-strobe beacons with multiple sound siren, type Werma 444.
For mounting on the wall, floor or ceiling. 32 selectable sounds and volume control up to 110 dB. Optical and acoustic signal with separate control; Case material: PC/ABS blend. Dome: PC, translucent. Connections: screw terminals with wire cage, max. 2.5 mm². Inrush current: max. 500 mA at 24 V. Strobe frequency: approx. 1.0 Hz. Useful life: to 50000 h (LED double strobe). Dimensions: D 152, W 109, H 112.5 mm.
Technical attributes (type, rated voltage, current consumption optical/acoustic system, color): 444.300.68, 230 VAC, 30/30 mA, yellow
Version | LED-Blitz-/Sirene | |
Width | 109 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 112 mm | |
Rated current | 60 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Country of origin | DE |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol), Bleimonoxid [Blei(II)oxid] |