444 310 67 | Werma

LED-EVS siren, 114 dB, yellow, 115 VAC, 444 310 67

Order No.: 36M1588
EAN: 4049787021637
MPN:
444 310 67
444.310.67
Series: 444
444 310 67 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
260.134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
260.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.134 €
Technical specifications
Version LED-EVS-Sirene
Width 109 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 112 mm
Rated current 85 mA
Sound pressure level 114 db
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid, Imidazolidin-2-thion (2-Imidazolin-2-thiol), Bleimonoxid [Blei(II)oxid]