450 110 55 | Werma

LED buzzer combination, Ø 50 mm, 80 dB, 2800 Hz, red, 18.5-31.6 VDC, 450 110 55

Order No.: 36M554
EAN: 4099891542146
MPN:
450 110 55
450.110.55
Series: 450
450 110 55 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
177.3457 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
177.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.3457 €

Signal generator combinations, LED/buzzer, with acknowledgment function, type Werma 450.

LED permanent beacon with selectable permanent sound. Malfunction is indicated by means of visual or visual/audible signal, the acoustic signal can be disabled with slight pressure; Sound pressure level: 80 dB. Useful life: 50000 h (acoustic signal min. 5000 h). Housing: PC/ABS blend. Operating temperatures: –20 to +50 °C. Current consumption: < 80 mA. Degree of protection: IP 65. Dimensions: Ø 49, H 80 mm. Mounting hole: Ø 22.5 mm

With AS interface bus.

AS interface supply voltage via bus cable; Operating voltage: 25 to 31.5 V (compliant with AS interface specification). Acknowledge function with feedback of the disabled state of the buzzer via AS interface bus, permanent sound 2.8 kHz. Connections: screw terminals with wire protection (max. 1.5 mm²).

Type: 450 110 55, 30 VDC, red

Technical specifications
Version LED-Summer-Kombination
diameter 50 mm
Farbe der Beleuchtung rot
Colour rot
Frequency 2800 Hz
Height 81 mm
Rated current 80 mA
Sound pressure level 80 db
Degree of protection (IP) IP65
Voltage 18,5-31,6 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid