450 300 55 | Werma

LED buzzer combination, Ø 50 mm, 80 dB, 2800 Hz, yellow, 24 VDC, 450 300 55

Order No.: 36M552
EAN: 4099891542139
MPN:
450 300 55
450.300.55
Series: 450
450 300 55 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
109.8132 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
109.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.8132 €

Signal generator combinations, LED/buzzer, with acknowledgment function, type Werma 450.

LED permanent beacon with selectable permanent sound. Malfunction is indicated by means of visual or visual/audible signal, the acoustic signal can be disabled with slight pressure; Sound pressure level: 80 dB. Useful life: 50000 h (acoustic signal min. 5000 h). Housing: PC/ABS blend. Operating temperatures: –20 to +50 °C. Current consumption: < 80 mA. Degree of protection: IP 65. Dimensions: Ø 49, H 80 mm. Mounting hole: Ø 22.5 mm

With relay output.

Signal input: 24 VDC. Electrically isolated output for reporting the disabled state of the buzzer (solid-state relay: 30 V 100 mA). Permanent sound: 3.0 kHz. Connections: screw terminals (max. 0.5 mm²).

Type: 450 300 55, 24 VDC, yellow

Technical specifications
Version LED-Summer-Kombination
diameter 50 mm
Farbe der Beleuchtung gelb
Colour gelb
Frequency 2800 Hz
Height 78 mm
Rated current 80 mA
Sound pressure level 80 db
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid