460 310 75 | Werma

LED signal light with acoustics, Ø 62 mm, 95 dB, 4000 Hz, yellow, 24 V AC/DC, 460 310 75

Order No.: 36M2658
EAN: 4099891617929
MPN:
460 310 75
460.310.75
Series: EvoSignal Mini
460 310 75 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
98.4249 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
98.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.4249 €

Beacon buzzer, 460.310.75, Werma

Features

  • Small visual/acoustic combination
  • For installations where space is limited
  • TwinLIGHT: Two light effects in one product (continuous and blinking light)
  • Continuous/pulse sound at 95 dB
Technical specifications
Version LED-Signalleuchte mit Akustik
diameter 62 mm
Farbe der Beleuchtung gelb
Colour gelb
Frequency 4000 Hz
Height 85 mm
Rated current 95 mA
Sound pressure level 95 db
Degree of protection (IP) IP66
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes