46011075 | Werma

LED continuous/flashing light with acoustics, Ø 62 mm, 95 dB, 4000 Hz, red, 24 V AC/DC, 46011075

Order No.: 36M2684
EAN: 4049787042953
MPN:
46011075
460.110.75
46011075 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
92.4630 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
92.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.4630 €

LED continuous/flashing light with acoustics, 460.110.75, Werma

Mini TwinLIGHT Combi for applications where space is limited.

Features

  • TwinLIGHT: Two luminous images in one product (continuous and flashing light)
  • Multi-tone siren: Continuous/pulse tone with 95 dB
Technical specifications
Filter Property Value
Version LED continuous/flashing light with acoustics
Sound pressure level 95 db
Colour red
Farbe der Beleuchtung red
Voltage 24 V AC/DC
Rated current 98 mA
Degree of protection (IP) IP66
diameter 62 mm
Height 85 mm
Frequency 4000 Hz
Logistics
Property Value
Country of origin DE
Customs tariff number 85311095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes