46031060 | Werma

LED continuous/flashing light with acoustics, Ø 62 mm, 95 dB, 4000 Hz, yellow, 115-230 VAC, 46031060

Order No.: 36M2675
EAN: 4049787042878
MPN:
46031060
460.310.60
46031060 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
102.8874 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.8874 €

LED continuous/flashing light with acoustics, 460.310.60, Werma

Mini TwinLIGHT Combi for applications where space is limited.

Features

  • TwinLIGHT: Two luminous images in one product (continuous and flashing light)
  • Multi-tone siren: Continuous/pulse tone with 95 dB
Technical specifications
Version LED-Dauer-/Blinklicht mit Akustik
diameter 62 mm
Farbe der Beleuchtung gelb
Colour gelb
Frequency 4000 Hz
Height 85 mm
Rated current 65 mA
Sound pressure level 95 db
Degree of protection (IP) IP66
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes